You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U 6 Way 13A Mains Sockets to IEC C14 Plug Horizontal PDU - 

PDU-6WS-H-UK-IEC-3M

PDU-6WS-H-UK-IEC-3M - 1U 6 Way 13A Mains Sockets to IEC C14 Plug Horizontal PDU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
PDU-6WS-H-UK-IEC-3M
Order Code:
EN84963
Product Range
LMS Data - PDU-xWS Series
Also Known As:
GTIN UPC EAN: 8400800032676
See all Technical Docs

Product Range Selector (LMS Data - PDU-xWS Series)

See all from this product range

Product Overview

This LMS Data 13A heavy-duty horizontal PDU, using the IEC-14 plug input connector, is ideal for many device requirements including server, network and other industrial-type equipment functions such as broadcast and HVAC applications. Combining a fully certified IEC-14 plug input combined with a compatible heavy load power flex and industry standard UK sockets the unit is perfectly suited for data, telco and broadcast equipment with the added benefit of integral electrical surge protection.
  • Robust aluminium construction
  • 6x UK mains output power sockets
  • IEC-14 plug input
  • 13A current rating
  • Integral neon rocker on/ off switch
  • Ideal for data, telecoms, broadcasts & HVAC applications

Product Information


:
6Outlets

:
240V

:
13A

:
465mm

:
60mm

:
3m

:
18.3"

:
2.36"

:
9.8ft

:
LMS Data - PDU-xWS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800032676

50 In stock Need more?

???PF_PDP_RSP_SUP???

£42.93 ( £51.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.93 (£51.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --