You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 8 Way 13A Mains Sockets to IEC C20 Socket Surge Protected Vertical PDU -
PDU-8WS-V-UK-M-SP-1U
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PDU-8WS-V-UK-M-SP-1U
- Order Code:
- EN84664
- Product Range
- LMS Data PDU-xWS
- Also Known As:
- GTIN UPC EAN: 8400800032126
- Technical Datasheet:
- PDU-8WS-V-UK-M-SP-1U Datasheet
Product Range Selector (LMS Data PDU-xWS)
See all from this product rangeProduct Overview
- 8 Way vertical PDU
- For cabinets of 18U or larger
- IEC-20 socket to 8x mains sockets
- 13A current rating
- Robust aluminium construction
- Ideal for data, telecoms, broadcasts & HVAC applications
Product Information
- :
- 8Outlets
- :
- 240V
- :
- 13A
- :
- 620mm
- :
- 50mm
- :
- -
- :
- 24.4"
- :
- 1.97"
- :
- -
- :
- LMS Data PDU-xWS
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.93 (£51.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.