You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat6 UTP Patch Panel for 19" Enclosure -
PPAN-24-C6-BB
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- PPAN-24-C6-BB
- Order Code:
- EN85041
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800032164
- Technical Datasheet:
- PPAN-24-C6-BB Datasheet
Product Overview
- 24 Port Cat 6 patch panel for use in 19" rack equipment
- Robust numbered UTP RJ45 ports
- 1U Rack height with rear management bar
- Exceeds current Cat 6 performance
- Supports 22 to 26AWG conductors
- IDC punchdown for Krone and 110 tooling
- TIA-EIA-568A/ B2.1 compliant
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.07 (£38.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























