You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
'Super Lube' Grease with PTFE, 85g -
2105011
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 2105011
- Order Code:
- SASL85
- Product Range
- Loctite - Super Lube
- Also Known As:
- GTIN UPC EAN: 5010266210308
- Technical Datasheet:
- 2105011 Datasheet
Product Range Selector (Loctite - Super Lube)
See all from this product rangeProduct Overview
- Multi purpose synthetic lubricant with PTFE
- Reduces friction and wear
- Withstands temperatures of -23°C to 176°C continuous
- Safe on metals, rubber, plastic, wood, leather, fabric and painted surfaces
- Long lasting, dose not melt, dry out, wash out or separate
- Food grade U.S.D.A. rated H-1 (aerosol H-2)
Product Information
- :
- Grease
- :
- Tube
- :
- -
- :
- 85g
- :
- Loctite - Super Lube
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.36 (£14.83) | ( ) |
| 12+ | £11.85 (£14.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























