You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Threadlocker 50ml - Low Strength -
222 50ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 222 50ML
- Order Code:
- SA02782
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3255460222340
- Technical Datasheet:
- 222 50ML Datasheet
Product Overview
- Lower strength threadlocking grade for fasteners requiring subsequent adjustment
- Distinctive purple colour to aid identification
- Thixotropic to prevent migration from the point of application
- Lubricates threads during assembly
- Easy to remove components
- Ideal for non-ferrous components e.g. brass and aluminium
Product Information
- :
- Threadlocking
- :
- Low Strength
- :
- Red
- :
- Bottle
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.98 (£43.18) | ( ) |
10+ | £35.35 (£42.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.