You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
330 Multi-Bond Adhesive 50ml & 7388 Activator 40ml Kit -
230054
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 230054
- Order Code:
- SA02783
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010266197234
Product Overview
- Suitable for bonding flat surfaces where some flexibility is required
- Ideal for sheet steel, aluminium, brass etc.
- Also suitable rigid plastics, glass fibre, ceramics and wood
- Must be used with activator for faster curing
- 50ml Tube of Loctite 330
- 40ml Aerosol of Loctite 7388
Product Information
- :
- Methacrylate Ester
- :
- Bottle
- :
- Yellow
- :
- 50ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.94 (£25.13) | ( ) |
4+ | £20.14 (£24.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.