You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

270 Threadlocker Adhesive - High Strength, 10ml - 

270 BO 10ML

270 BO 10ML - 270 Threadlocker Adhesive - High Strength, 10ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
270 BO 10ML
Order Code:
SA04547
Also Known As:
GTIN UPC EAN: 4058093053645
Technical Datasheet:
270 BO 10ML   Datasheet
See all Technical Docs

Product Range Selector (Loctite - 270)

See all from this product range

Product Overview

Threadlocking Adhesive - high strength. Permanent locking. Suitable for all metal threaded assemblies. LOCTITE 270 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids. Can be disassembled by heating to 300°C.
  • High strength
  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids
  • Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
  • P1 NSF Reg. No.: 123006
  • Can be disassembled by heating to 300°C

Product Information


:
Threadlocking

:
High Strength

:
Low Viscosity

:
Green

:
Bottle

:
10ml

:
-

:
Loctite - 270

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4058093053645

29 In stock Need more?

???PF_PDP_RSP_SUP???

£7.69 ( £9.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.69 (£9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --