You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Structural Adhesive & Magnet Bonder, 50ml -
326
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 326
- Order Code:
- SA04144
- Also Known As:
- 326x50ml
- Technical Datasheet:
- 326 Datasheet
Product Overview
- Good adhesion to different types of ferrites
- Medium viscosity (thixotropic)
- Temperature resistant up to +120°C
- Fixture time is 3 min
- Shear strength is 15 N/mm²
Product Information
- :
- Polyurethane Methacrylate
- :
- Amber
- :
- Anaerobic with Activator
- :
- 34MPa
- :
- Bottle
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.53 (£45.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.