You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

382/7455 Tak Pak Instant Adhesive & Activator Kit, 2 Piece - 

382/7455

382/7455 - 382/7455 Tak Pak Instant Adhesive & Activator Kit, 2 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
382/7455
Order Code:
SA04530
Product Range
-
Technical Datasheet:
382/7455   Datasheet
See all Technical Docs

Product Overview

382/7455 is a 2 piece adhesive kit containing Loctite 382 adhesive and 7455 activator. LOCTITE® 382 is a high-viscosity instant adhesive formulated for electronic applications, and has a fixture time of 20-40 seconds. It is ideal for wire tacking applications when used together with a LOCTITE accelerator. It is also suitable for rubbers, metals and plastics, including polyolefin and other difficult-to-bond plastics when used with LOCTITE® SF 770 primer - making it also a general purpose product. LOCTITE® SF 7455 is a clear-to-light amber, very low viscosity, general purpose cure-speed accelerator for increasing the curing speed of all LOCTITE® cyanoacrylate (instant) adhesives. It’s suitable for pre- and post-application, but due to its rapid fixturing characteristics, it's ideal for post-application. It’s typically used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc.
  • Technology: cyanoacrylate (382) and activator for cyanoacrylate (7455)
  • Chemical type: ethyl cyanoacrylate (382) and sulfenamide (active ingredient) (7455)
  • Appearance: water white to slightly cloudy gelLMS (382), transparent to slightly hazy liquid (7455)
  • Viscosity: high (382) and very low (7455)
  • Application: bonding (382) and CA adhesive cure accelerator (7455)
  • Convenience: all-in-one kit provides everything needed for instant adhesive bonding

Contents

382 adhesive, 7455 activator, 2x dispensing needle.

Footnotes

Loctite 382 is a transparent, colourless, general purpose, instant adhesive gel with a fixture time of 20 - 40 secs.

Product Information


:
Loctite 382 Adhesive & 7455 Activator, 2x Dispensing Needle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£30.59 ( £36.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.59 (£36.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --