You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
406 Instant Adhesive - Low Viscosity, 20g -
406 BO 20G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 406 BO 20G
- Order Code:
- SA04533
- Also Known As:
- GTIN UPC EAN: 5010266007915
- Technical Datasheet:
- 406 BO 20G Datasheet
Product Range Selector (Loctite - 406)
See all from this product rangeProduct Overview
- Rapid bonding of plastic & rubber, including EPDM
- LOCTITE 770 or LOCTITE 7239 primer improves adhesion of difficult-to-bond substrates
- Low viscosity
Product Information
- :
- Low Viscosity
- :
- Loctite - 406
- :
- 20g
- :
- -
- :
- Ethyl Cyanoacrylate
- :
- Humidity
- :
- Transparent
- :
- Bottle
Technical Documents (2)
Also Known As
8 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 25/07/25
24 more will be available week commencing 25/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.67 (£23.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.