You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
406 Instant Adhesive - Low Viscosity, 50g -
406 BO 50G
New- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 406 BO 50G
- Order Code:
- SA04534
- Also Known As:
- GTIN UPC EAN: 4100630192062
- Technical Datasheet:
- 406 BO 50G Datasheet
Product Range Selector (Loctite - 406)
See all from this product rangeProduct Overview
- Rapid bonding of plastic & rubber, including EPDM
- LOCTITE 770 or LOCTITE 7239 primer improves adhesion of difficult-to-bond substrates
- Low viscosity
Product Information
- :
- Low Viscosity
- :
- Loctite - 406
- :
- 50g
- :
- -
- :
- Ethyl Cyanoacrylate
- :
- -
- :
- Transparent
- :
- Bottle
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.22 (£48.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.