You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
405 Instant Adhesive - High Viscosity, 20g -
415 BO 20G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 415 BO 20G
- Order Code:
- SA04535
- Also Known As:
- GTIN UPC EAN: 5010266008387
- Technical Datasheet:
- 415 BO 20G Datasheet
Product Overview
- Well suited to metals
- High viscosity
- Cures very quickly when confined between two surfaces
- Ideal for bonding small to medium-size parts
- Excellent adhesion to most substrates
- Fixture time of 20 - 40 secs
- Solvent-free
- Suitable for rubbers and plastics
Product Information
- :
- High Viscosity
- :
- -
- :
- 20g
- :
- -
- :
- Methacrylate
- :
- Humidity
- :
- Transparent
- :
- Bottle
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.87 (£23.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.