You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
460 Instant Adhesive - Low Viscosity, 20g -
460 BO 20G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 460 BO 20G
- Order Code:
- SA04537
- Also Known As:
- GTIN UPC EAN: 5010266008608
- Technical Datasheet:
- 460 BO 20G Datasheet
Product Range Selector (Loctite - 460)
See all from this product rangeProduct Overview
- Low odour for applications where vapour control is vital
- Low bloom for cosmetic applications
- Low viscosity
- Well suited to porous substrates
- Rapid bonding (5 – 20 secs., depending on substrate)
Product Information
- :
- Low Viscosity
- :
- Loctite - 460
- :
- 20g
- :
- -
- :
- Cyanoacrylate
- :
- Humidity
- :
- Transparent
- :
- Bottle
Technical Documents (2)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.94 (£23.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.