You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Insulation & Sealing Wrap Tape 25mm x 4.27m - 

5075

5075 - Insulation & Sealing Wrap Tape 25mm x 4.27m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
5075
Order Code:
SA02821
Product Range
-
Also Known As:
GTIN UPC EAN: 5010266004907

Product Overview

Self-fusing silicone rubber wrap for temporary repairs on flexible hoses and pipes. Resistant to UV light, salt water, fuels and acids. Loctite® 5075 is a non-sticky, self-fusing, multi-purpose wrap for tape-based repair situations. Offering a tensile shear strength of 50 kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids. Loctite® 5075 also offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C.
  • Sealing and insulating silicone rubber wrap
  • Reliable, temporary repairs on a variety of substrates
  • Self-fusing
  • Resistant to UV, salt water, fuels and acids

Product Information


:
Sealing

:
Silicone Rubber

:
4.25m

:
13.9ft

:
13.9ft

:
Red

:
4.25m

:
0.98"

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010266004907

18 In stock Need more?

???PF_PDP_RSP_SUP???

£12.44 ( £14.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.44 (£14.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.58 (£13.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --