You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thread Sealant, 10ml - Medium Strength -
542 10ML
Product Overview
- Ideal for fine threads as used in hydraulic, pneumatic & general fittings
- Suitable for metal threads only
- Instant low-pressure seal
- Resistant to fuel, oil, coolants and hydraulic fluids
- Locks connection against vibration loosening
- DVGW approval (EN 751-1): NG-5146AR0855
Product Information
- :
- -
- :
- General Industrial Bonding, Sealing
- :
- Bottle
- :
- -
- :
- 10ml
- :
- -
- :
- -
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.03 (£9.64) | ( ) |
12+ | £7.47 (£8.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.