You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Silicone Gasket Sealant, Grey - 40ml -
5660 40ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 5660 40ML
- Order Code:
- SA02825
- Product Range
- Loctite - 5660
- Also Known As:
- GTIN UPC EAN: 5010266005256
- Technical Datasheet:
- 5660 40ML Datasheet
Product Range Selector (Loctite - 5660)
See all from this product rangeProduct Overview
- Excellent coolant resistance
- For all kind of flanges including metals and plastics as well as combinations of both
- Can replace pre-cut paper or cork gaskets
- Non-corrosive
- Temperature range: -55°C to 250°C
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Tube
- :
- Grey
- :
- 40ml
- :
- -
- :
- Loctite - 5660
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
12+ | £6.79 (£8.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.