You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

574 Medium Strength Flange Sealant, 50ml - 

574 50ML

574 50ML - 574 Medium Strength Flange Sealant, 50ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
574 50ML
Order Code:
SA03336
Also Known As:
GTIN UPC EAN: 5010266003061
Technical Datasheet:
574 50ML   Datasheet
See all Technical Docs

Product Overview

The 574 50ml from Loctite is a dimethacrylate ester gasketing product ideal for use on machined and rigid metal flanges. Seals close fitting joints between rigid metal faces and flanges. The product cures when confined in the absence of air between close fitting metal surfaces. It provides resistance to low pressures immediately after assembly. Typically used as a form in place gasket on rigid flanged connections. The nature of Loctite 574 reduces the migration of liquid product after application to the substrate. It has a high oil tolerance and excellent water and glycol resistance.
  • Orange colour
  • Maximum gap size is 0.25mm
  • Service temperature range from -55°C to 150°C
  • Tensile shear strength is 8.5N/mm²
  • Metal substrate to be sealed
  • Fixture time for steel is 15minutes
  • Fixture time for aluminium is 45minutes
  • 50ml volume

Applications

Industrial

Product Information


:
Methacrylate Ester

:
General Industrial Bonding, Sealing

:
Bottle

:
Orange

:
50ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010266003061

11 In stock Need more?

???PF_PDP_RSP_SUP???

£23.94 ( £28.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.94 (£28.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.20 (£27.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --