You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Silicone Copper Gasket Maker/Sealant, 40ml -
5990 40ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 5990 40ML
- Order Code:
- SA02822
- Also Known As:
- GTIN UPC EAN: 5010266005270
- Technical Datasheet:
- 5990 40ML Datasheet
Product Range Selector (Loctite - 5990)
See all from this product rangeProduct Overview
- Excellent temperature resistance
- For all kind of flanges including metals and plastics as well as combinations of both
- Can replace pre-cut paper or cork gaskets
- Non corrosive
- Temperature range: -60°C to 350°C
- Tensile shear strength in N / mm²: 1,03
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Tube
- :
- Brown
- :
- 40ml
- :
- -
- :
- Loctite - 5990
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.29 (£9.95) | ( ) |
12+ | £7.70 (£9.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.