You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
638 High Strength Retaining Compound, 50ml -
638 BO 50ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 638 BO 50ML
- Order Code:
- SA04552
- Also Known As:
- GTIN UPC EAN: 5010266006635
- Technical Datasheet:
- 638 BO 50ML Datasheet
Product Overview
- Ideal for shafts, gears, pulleys and similar cylindrical parts
- High strength on all metals, including passive substrates (e.g. stainless steel)
- High temperature resistance
- Fluorescent under UV for quality control
- Hydrogen gas approval for sealing threaded metal fittings according to KIWA GASTEC QA AR 214
- Tolerates minor contaminants, including industrial oils
- DVGW Approval (EN 751-1): NG-5146AR0619
Product Information
- :
- Urethane Methacrylate
- :
- High Strength
- :
- High Viscosity
- :
- Green
- :
- Bottle
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.29 (£42.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.