You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Steel 2-Part Epoxy Weld Adhesive, 50g -
638167
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 638167
- Order Code:
- SA02798
- Also Known As:
- GTIN UPC EAN: 5010401001181
Product Overview
- Can be used as a convenient alternative to welding or an adhesive
- Ideal for repairing, filling and rebuilding all metal and common surfaces
- Cures to a metallic gray finish
- Can be easily sanded, drilled, machined or painted when fully cured
- Does not shrink and is resistant to most shop fluids such as water, diesel and oil
- Ideal for bonding various types of metal such as iron, steel, aluminum, brass, bronze, copper
- 50g
Product Information
- :
- -
- :
- Mechanical
- :
- Tube
- :
- Purple
- :
- -
- :
- 50g
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.81 (£6.97) | ( ) |
12+ | £5.65 (£6.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.