You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA 9492 2-Part Structural Bonding Epoxy Adhesive, 50ml -
EA 9492 DC 50ML
New- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- EA 9492 DC 50ML
- Order Code:
- SA04554
- Also Known As:
- GTIN UPC EAN: 5010266368399
- Technical Datasheet:
- EA 9492 DC 50ML Datasheet
Product Overview
- High temperature resistance
- High chemical resistance
- Bonds various materials
- Low outgassing
Product Information
- :
- Epoxy - 2 Part
- :
- Grey / White
- :
- Room Temperature
- :
- -
- :
- Cartridge
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.35 (£22.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.