You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GC 10 No-Clean, Halogen-Free Solder Paste, T3 Powder, 500g -
GC 10 SAC305T3 885V 52K 500G
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- GC 10 SAC305T3 885V 52K 500G
- Order Code:
- SD02341
- Product Range
- -
- Also Known As:
- LOCTITE GC10 SAC305T3 885V 52K
- Technical Datasheet:
- GC 10 SAC305T3 885V 52K 500G Datasheet
Product Overview
- Low smoke and odour
- Halogen-free flux classification, ROL0 to ANSI/J-STD-004 Rev. B
- Printing, down to 0.3mm pitch
- Printing, up to 72 hours stencil life
- Printing, up to 24 hours abandon time
- Printing, suitable for high-speed printing up to 125 mms-1
- Printing, improved paste-transfer efficiency
- Reflow, enhanced soak process window 150-200°C (temperature and time)
- Reflow, enhanced process window with superior coalescence and wetting
- Reflow, minimal hot slump at 182°C
- Reflow, superior coalescence and wetting on small components including 01005
- Reflow, very shiny solder joints
- Reflow, clear, colourless residues for easy post-reflow inspection
- Reflow, residues print testable after 4x reflows
Applications
Maintenance & Repair, Industrial
Product Information
- :
- No Clean
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 217°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.59 (£105.11) | ( ) |
3+ | £80.80 (£96.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.