You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo M575 Wireless Trackball for Business, Graphite -
910-006221
New- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 910-006221
- Order Code:
- CS38298
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206096547
- Technical Datasheet:
- 910-006221 Datasheet
Product Overview
- 5 Button layout with scroll wheel and thumb-operated trackball for precise control
- High performance optical sensor with up to 380-4000 tracking dpi
- Quiet click button design won't distract busy colleagues at work
- Three customisable buttons (via Logi Tune software, free download)
- Natural, ergonomic design reduces muscle strain by up to 25%
- Sculpted shape is designed to support your hand for comfortable use
- Versatile connectivity options with both Bluetooth support and wireless via USB adaptor
- Logi Bolt USB receiver ensures connections are encrypted and FIPS secure
- Provides up to 18 months battery life from a single AA battery (included)
- Supports Windows 10/11 & macOS 12+
- Dimensions (HxWxD): 48x100x134mm
- 2 Year manufacturer warranty
Contents
Trackball, USB receiver, AA battery and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Graphite
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.19 (£59.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.