You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Advanced Combo Wireless Keyboard & Mouse Deskset - 

920-008805

920-008805 - Advanced Combo Wireless Keyboard & Mouse Deskset
920-008805 - Advanced Combo Wireless Keyboard & Mouse Deskset

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOGITECH LOGITECH
Manufacturer Part No:
920-008805
Order Code:
CS34748
Product Range
-
Also Known As:
GTIN UPC EAN: 5099206077621
Technical Datasheet:
920-008805   Datasheet
See all Technical Docs

Product Overview

High performance full size wireless keyboard and mouse set that is designed for comfort and reliability. The Advanced Combo keyboard features a built-in palm rest, while the contoured mouse design is suitable for either hand.
  • Full size UK layout keyboard with quiet keys
  • Adjustable tilt legs and integrated palm rest for long term comfort
  • Wireless scroll mouse with Logitech advanced optical tracking
  • Contoured design ensures comfortable use in either hand
  • Plug and play nano sized USB receiver for both keyboard & mouse
  • Encrypted wireless connection with 10m range
  • Powered by 3x AA batteries (included)
  • Provides up to 36 Months keyboard and 12 months mouse battery life
  • 2 Year manufacturer warranty

Contents

Keyboard, mouse, USB receiver, 3x AA batteries and user guide

Product Information


:
Wireless

:
USB

:
Standard

:
Optical

:
Black

:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5099206077621

40 In stock Need more?

???PF_PDP_RSP_SUP???

£39.19 ( £47.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.19 (£47.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --