You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRIO 4K Ultra HD Webcam -
960-001746
New- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 960-001746
- Order Code:
- CS38518
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206129962
- Technical Datasheet:
- 960-001746 Datasheet
Product Overview
- Adjustable field of view allows you to set scope at 65°, 78° or 90°; ideal for including more people or creating more focused conversation
- RightLight™ 3 with HDR ensures high quality footage in low light or direct sunlight
- Dual omni-directional, noise cancelling microphones with up to 1.2m range
- Infrared sensor supports facial recognition for advanced security
- Certified for Microsoft Teams, Zoom & Google Meet and supports Windows Hello™
- Includes an attachable privacy filter for peace of mind when not in use
- Flexible mounting options; removable clip for screen or tabletop and embedded tripod thread
- Plug and play USB compatibility, includes 1.5m USB-A to USB-C cable and supports optional adaptors for USB-C connection (not included)
- Supports Windows 8/10/11, macOS 10.10+ and ChromeOS
- 3 Year manufacturer warranty
Contents
Webcam, USB cable, removable clip and user guide
Product Information
- :
- Webcam
- :
- 4K
- :
- -
Technical Documents (1)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.97 (£179.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.