You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S150 2.0 Digital PC Speakers - USB Powered Black -
980-000029
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 980-000029
- Order Code:
- CS17585
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206004023
Product Overview
- USB digital speaker system
- Advanced digital USB for premium sound clarity
- Light, compact design for portability
- No batteries or power supply required (single USB cable for both audio and power)
- Designed for stability on the desktop
- Built-in, easy-access controls for volume and mute
- Digital-power indicator
- Brown-box OEM packaging
Contents
Contents: Speakers and user guide
Product Information
- :
- 90Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.49 (£16.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.