You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keylock Switch, SPDT, Same Key, Hi Retention -
HRL-5-E-S-2
- Manufacturer:
- LORLIN LORLIN
- Manufacturer Part No:
- HRL-5-E-S-2
- Order Code:
- SW05166
- Product Range
- IRL Impulsion
- Technical Datasheet:
- HRL-5-E-S-2 Datasheet
Product Range Selector (IRL Impulsion)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Occupies small panel area
- Special high retention module
999MΩ at 500VDC Initial insulation resistance 20Ωm Initial contact resistance - -20 to 65°C Operating temperature range
Applications
Industrial, Portable Devices, Automotive
Product Information
- :
- SPST
- :
- Off-On
- :
- IRL Impulsion
- :
- Solder
- :
- 1A
- :
- 115V
- :
- 1 Position
- :
- 24V
- :
- 90°
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.88 (£9.46) | ( ) |
25+ | £6.13 (£7.36) | ( ) |
100+ | £5.02 (£6.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.