You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Keylock Switch, SPDT, 2 Position, Standard Key - 

MSL8602B

MSL8602B - Keylock Switch, SPDT, 2 Position, Standard Key

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
MSL8602B
Order Code:
SW05169
Product Range
MSL
Technical Datasheet:
MSL8602B   Datasheet
See all Technical Docs

Product Range Selector (MSL)

See all from this product range

Product Overview

The MSL8602B is a SPDT Lock Switch with bracketed MS module and a built-in anti-pick system 8 disc lock. It has silver cadmium oxide contacts, G.F polyamide 6.6 switch chamber, chromium-plated bright zinc alloy lock housing and nickel-plated mild steel keys. This 90° steps lock movement switch has two part construction. The lock is inserted into the panel from the front. The mains switch module either bracketed, from the rear of the panel.
  • UL94V-0 Flammability rating
  • 999MΩ at 500VDC Initial insulation resistance
  • 20Ωm Initial contact resistance
  • -25 to 85°C Operating temperature range

Applications

Industrial

Product Information


:
Off-On

:
DPST

:
MSL

:
2 Position

:
Solder

:
4A

:
250V

:
-

:
90°

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£11.92 ( £14.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.92 (£14.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £9.27 (£11.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.58 (£9.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --