You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna Stub Straight 868-915MHz -
ANT-SS900
- Manufacturer:
- LPRS LPRS
- Manufacturer Part No:
- ANT-SS900
- Order Code:
- RF00293
- Product Range
- -
- Technical Datasheet:
- ANT-SS900 Datasheet
Product Overview
- 868MHz to 915MHz compressed stubby antenna with SMA male straight connector
- Suitable for monitoring & telemetry applications
- 56mm x 8mm size
Applications
Wireless
Product Information
- :
- Stubby
- :
- 868MHz
- :
- 915MHz
- :
- -
- :
- 1.5
- :
- Omni
- :
- 50W
- :
- 50ohm
- :
- SMA Connector
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.08 (£6.10) | ( ) |
5+ | £4.46 (£5.35) | ( ) |
25+ | £3.90 (£4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.