You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Yagi 6 Element Aerial, 869-915MHz - 

YAGI-869/914A

YAGI-869/914A - Yagi 6 Element Aerial, 869-915MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LPRS LPRS
Manufacturer Part No:
YAGI-869/914A
Order Code:
RF00377
Product Range
-
Technical Datasheet:
YAGI-869/914A   Datasheet
See all Technical Docs

Product Overview

  • 9 Element aluminium antenna with steel mounting bracket
  • Frequency Range: 824-960MHz
  • Nominal impedance: 50Ω
  • Gain: 9dBi @ 868MHz
  • VSWR: 1.5:1
  • Front to back ratio: ≥15dB
  • Polarization: Vertical
  • Max Input Power: 100W
  • Connector: SMA Male
  • Dimensions: 605x190x40mm
  • Weight: 370g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£42.40 ( £50.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.40 (£50.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £38.32 (£45.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £35.41 (£42.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --