You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, 3.5mm, 2 Pole, Chassis / PCB -
1502 03
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1502 03
- Order Code:
- AV23118
- Product Range
- -
- Technical Datasheet:
- 1502 03 Datasheet
Product Overview
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polycarbonate GF
- Copper zinc, nickel/silver plated contact
- Mating with 1532 03, 1532 04, 1532 06 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Product Information
- :
- 2Contacts
- :
- Jack
- :
- 3.5mm
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.05 (£1.26) | ( ) |
10+ | £0.97 (£1.16) | ( ) |
50+ | £0.84 (£1.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.