You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Power Socket, 3.6/1.3mm, Chassis, solder -
1614 17
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1614 17
- Order Code:
- CN20080
- Product Range
- -
- Technical Datasheet:
- 1614 17 Datasheet
Product Overview
- Diameter Opening: 3.6mm
- Diameter Centre Pin: 1.3mm
- Insulating Body: PA, V2 according to UL 94
- Contact: CuZn, nickeled
- Nut: steel, nickeled
- Temperature Range: -20°C to 70°C
- Mating with power supply plug NES/J 135
Applications
Power Management, Industrial
Product Information
- :
- Jack
- :
- 500mA
- :
- 1.3mm
- :
- -
- :
- Panel Mount
- :
- Solder
- :
- -
- :
- 3.6mm
- :
- 12V
- :
- -
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.30 (£1.56) | ( ) |
10+ | £1.20 (£1.44) | ( ) |
50+ | £1.09 (£1.31) | ( ) |
100+ | £0.88 (£1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.