You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Low Voltage, 1.7mm -
1636 03
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1636 03
- Order Code:
- CN14783
- Product Range
- -
- Technical Datasheet:
- 1636 03 Datasheet
Product Overview
- 500V/60s Test voltage
- ≥100MΩ Insulation resistance
- According to JEITA RC-5320A JSAP3
Applications
Power Management
Product Information
- :
- Plug
- :
- 2A
- :
- -
- :
- 9.5mm
- :
- Cable Mount
- :
- Solder
- :
- 1.7mm
- :
- 4.75mm
- :
- 10.5V
- :
- -
Technical Documents (2)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.08 (£1.30) | ( ) |
10+ | £0.94 (£1.13) | ( ) |
50+ | £0.82 (£0.98) | ( ) |
100+ | £0.67 (£0.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.