You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type A 2.0 USB SMD Right Angle Connector Plug Chassis, 4 Ways -
2410 07
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 2410 07
- Order Code:
- CN25129
- Product Range
- 2410
- Technical Datasheet:
- 2410 07 Datasheet
Product Range Selector (2410)
See all from this product rangeProduct Overview
- Cu Alloy Contact Spring
- Steel Housing
- ≥500MΩ Insulation Resistance
Applications
RF Communications, Consumer Electronics
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Plug
- :
- 4Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 2410
Technical Documents (2)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.18 (£1.42) | ( ) |
10+ | £1.03 (£1.24) | ( ) |
50+ | £0.87 (£1.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.