You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Pole DIN Panel Chassis Socket, Front Mounting, 180 Degrees -
KFV 50
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KFV 50
- Order Code:
- CN21482
- Product Range
- KFV
- Technical Datasheet:
- KFV 50 Datasheet
Product Range Selector (KFV)
See all from this product rangeProduct Overview
- IP40 Protection rating
5.0N Insertion force/contact - ≥1.2N Withdrawal force/contact
- ≤5mΩ Contact resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Product Information
- :
- 5Contacts
- :
- Jack
- :
- Panel Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- KFV
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.97 (£4.76) | ( ) |
10+ | £3.75 (£4.50) | ( ) |
50+ | £3.52 (£4.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.