You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Pole DIN Panel Circular Chassis Socket, Rear Mounting -
KGV 50
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KGV 50
- Order Code:
- CN21491
- Product Range
- KGV
- Technical Datasheet:
- KGV 50 Datasheet
Product Range Selector (KGV)
See all from this product rangeProduct Overview
- IP40 Protection
- ≤5mΩ Contact resistance
Applications
Audio, Imaging, Video & Vision
Product Information
- :
- 5Contacts
- :
- Jack
- :
- Panel Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Plastic Body
- :
- KGV
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.96 (£3.55) | ( ) |
10+ | £2.81 (£3.37) | ( ) |
50+ | £2.63 (£3.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.