You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm Mono Jack Plug Phone Audio Connector -
KLS 10
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KLS 10
- Order Code:
- CN25137
- Product Range
- KLS
- Technical Datasheet:
- KLS 10 Datasheet
Product Range Selector (KLS)
See all from this product rangeProduct Overview
- 34VAC/DC Voltage rating
- 0.5A Current rating
- 10⁸Ω Insulation resistance
- Jack plug according to JISC 6560
Applications
Audio
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 2.5mm
- :
- Cable Mount
- :
- -
- :
- Metal Body
- :
- KLS
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.79 (£0.95) | ( ) |
10+ | £0.75 (£0.90) | ( ) |
50+ | £0.70 (£0.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.