You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Mono Phone Audio Jack Plug -
KLS 2
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KLS 2
- Order Code:
- CN25138
- Product Range
- KLS
- Technical Datasheet:
- KLS 2 Datasheet
Product Range Selector (KLS)
See all from this product rangeProduct Overview
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyoxymethylene/polycarbonate
- CuZn/steel, nickel plated contact
- Mating with 1502 03, 1503 06, 1503 12, KLB 2, KLK 2, KLK 22 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 3.5mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Plastic Body
- :
- KLS
Technical Documents (2)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.07 (£1.28) | ( ) |
10+ | £0.90 (£1.08) | ( ) |
50+ | £0.83 (£1.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.