You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Phone Audio Connector Plug -
KLS 44
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- KLS 44
- Order Code:
- CN25142
- Product Range
- KLS
- Technical Datasheet:
- KLS 44 Datasheet
Product Range Selector (KLS)
See all from this product rangeProduct Overview
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polycarbonate
- CuZn/steel, nickel plated contact
- CuZn, nickel plated housing
- Mating with 1502 01/ 02, 1503 03/ 04/ 07/ 08/ 09/ 11, KLB 4, KLBR 4, KLK 4, KLK 44 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Product Information
- :
- 3Contacts
- :
- Plug
- :
- 3.5mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- KLS
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.23 (£2.68) | ( ) |
10+ | £1.91 (£2.29) | ( ) |
50+ | £1.52 (£1.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.