You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, DIN, Straight, 8 Pin, DIN45326 -
KV81
Product Range Selector (KV)
See all from this product rangeProduct Overview
- 60VAC Voltage rating
- 5A Current rating
- 10¹²Ω Insulation resistance
- ≤5mΩ Contact resistance
- Socket according to IEC 60130-9
- IP40 Protection rating
Applications
Industrial
Product Information
- :
- 8Contacts
- :
- Jack
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Solder
- :
- Metal Body
- :
- KV
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.97 (£7.16) | ( ) |
10+ | £5.50 (£6.60) | ( ) |
50+ | £5.14 (£6.17) | ( ) |
100+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.