You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Low Voltage, 1.35mm - 

NES/J 135

NES/J 135 - Plug, Low Voltage, 1.35mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
NES/J 135
Order Code:
CN14793
Product Range
-
Technical Datasheet:
NES/J 135   Datasheet
See all Technical Docs

Product Overview

The NES/J 135 is a 2-pole Power Supply Connector, straight version with solder eyes. Polycarbonate insulating body, ABS housing, PVC/ebonite insulation and nickel-plated CuZn contacts. The plug is suitable for use with 1613 12, 1613 20, 1614 17 and 1614 18 power supply sockets.

Applications

Industrial, Power Management

Product Information


:
Plug

:
500mA

:
-

:
9mm

:
Cable Mount

:
Solder

:
1.4mm

:
3.4mm

:
12V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.09 ( £1.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --