You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Low Voltage, 1A, 2.1mm -
NES/J 210 GRAY
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- NES/J 210 GRAY
- Order Code:
- CN14795
- Product Range
- -
- Technical Datasheet:
- NES/J 210 GRAY Datasheet
Product Overview
- Outer diameter is 5.5mm
- Inner diameter is 2.1mm
- Rated current is 0.5A
- Rated voltage is 12VDC
- 1613 14/ 18, 1614 09/ 14/ 16, NEB 21 R, NEB/J 21/ 21 C/ 21 R, NEK/J 210 mating power supply sockets
- Temperature range from -20°C to 70°C
- Body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Product Information
- :
- Plug
- :
- 500mA
- :
- -
- :
- 14.5mm
- :
- Cable Mount
- :
- Solder
- :
- 2.1mm
- :
- 5.5mm
- :
- 12V
- :
- -
Technical Documents (2)
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.89 (£1.07) | ( ) |
10+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.