You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Low Voltage, 2.5mm -
NES/J 25 BLACK
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- NES/J 25 BLACK
- Order Code:
- CN14796
- Product Range
- -
- Technical Datasheet:
- NES/J 25 BLACK Datasheet
Product Overview
- Outer diameter is 5.5mm
- Inner diameter is 2.5mm
- Rated current is 1A
- Rated voltage is 12VDC
- 1614 10, 1614 15, NEB/J 25, NEB/J 25 C, NEB/J 25 R, NEK/J 250 mating power supply sockets
- Temperature range from -25°C to 70°C
- Body material is ABS (acrylonitrile butadiene styrene)
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Product Information
- :
- Plug
- :
- 1A
- :
- -
- :
- 9.5mm
- :
- Cable Mount
- :
- Solder
- :
- 2.5mm
- :
- 5.5mm
- :
- 12V
- :
- -
Technical Documents (2)
324 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.44 (£0.53) | ( ) |
10+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.