You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Pole DIN Panel Plug, Rear Mounting -
SGV 40
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- SGV 40
- Order Code:
- CN21501
- Product Range
- SGV
- Technical Datasheet:
- SGV 40 Datasheet
Product Range Selector (SGV)
See all from this product rangeProduct Overview
- IP40 Protection rating
- 5A Current rating
- 250 to 300VAC Voltage rating
- 1500V Impulse voltage rating
10GΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Product Information
- :
- 4Contacts
- :
- Plug
- :
- Panel Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Plastic Body
- :
- SGV
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.34 (£4.01) | ( ) |
10+ | £3.18 (£3.82) | ( ) |
50+ | £3.09 (£3.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.