You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Pin Audio / Video PCB DIN Connector Socket -
TM 0508 A/6
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- TM 0508 A/6
- Order Code:
- CN25154
- Product Range
- -
- Technical Datasheet:
- TM 0508 A/6 Datasheet
Product Overview
- UL94V-0 Flame-rated Body
- ≤1AAC and ≤2ADC Rated Current
- ≤100VAC and ≤12VDC Rated Voltage
- ≤50mΩ Contact Resistance
- 100MΩ Insulation Resistance
- 1000-cycle Mating Durability
Applications
Industrial
Product Information
- :
- 6Contacts
- :
- Jack
- :
- PCB Mount
- :
- Solder
- :
- Gold Plated Contacts
- :
- Brass Body
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.32 (£1.58) | ( ) |
25+ | £1.13 (£1.36) | ( ) |
50+ | £0.96 (£1.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.