You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lumberjack Clear Wood Preserver, 5 Litre -
LJCR05
- Manufacturer:
- EVERBUILD EVERBUILD
- Manufacturer Part No:
- LJCR05
- Order Code:
- SA02288
- Product Range
- Everbuild - Wood Preserver
- Also Known As:
- GTIN UPC EAN: 5029347802035
- Technical Datasheet:
- LJCR05 Datasheet
Product Range Selector (Everbuild - Wood Preserver)
See all from this product rangeProduct Overview
- A low solvent, low odour solution that effectively penetrates wood to give long lasting protection
- Can be used on most interior and exterior wood and joinery
- Can be overpainted, varnished or stained
- Quick drying, non-flammable
- Harmless to plants when dry
- Low VOCs
- 5 Litre
Product Information
- :
- Wood Preserver
- :
- Wood - Indoor / Outdoor
- :
- Container
- :
- 5l
- :
- -
- :
- Lumberjack - Wood Preserver
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.61 (£33.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.