You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W Seco LED Outdoor Wall Light -
1894-3K SI
- Manufacturer:
- LUTEC LUTEC
- Manufacturer Part No:
- 1894-3K SI
- Order Code:
- LA06810
- Also Known As:
- GTIN UPC EAN: 6939412034805
Product Range Selector (Lutec - Seco Lights)
See all from this product rangeProduct Overview
- Life span: 30,000 hours
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 230V
- :
- 185mm
- :
- 185mm
- :
- 45mm
- :
- Lutec - Seco Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.93 (£21.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.