You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E5 LES Miniature Bulb, 5mm 14V 0.7W - 

N9951903

N9951903 - E5 LES Miniature Bulb, 5mm 14V 0.7W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUX LUX
Manufacturer Part No:
N9951903
Order Code:
SC13352
Product Range
-
Technical Datasheet:
N9951903   Datasheet
See all Technical Docs

N9951903 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CML INNOVATIVE TECHNOLOGIES

BA9s MBC/MCC T3.1/4 Bulb, 30V 2W

• Lamp Base Type : BA9s • MSCP : 0.65 • Supply Voltage : 30V • Average Bulb Life : 5000h • Bulb Size : T-3 1/4 (10mm)

     
Restricted Item Add

CML INNOVATIVE TECHNOLOGIES

24V T1 1/2 (5mm) Wedge Base Light Bulb, 0.96lm

• Lamp Base Type : Wedge • Supply Voltage : 24V • Average Bulb Life : 10000h • Bulb Size : T-1 1/2

     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CML INNOVATIVE TECHNOLOGIES

Bi-Pin T1 Filament Bulb, 24V 0.58W 3mm

• Lamp Base Type : Bi-Pin • MSCP : 0.01 • Supply Voltage : 24V • Average Bulb Life : 5000h • Bulb Size : T-1 (3mm)

     
Restricted Item Add

CML INNOVATIVE TECHNOLOGIES

BA9s MBC/MCC T3.1/4 Bulb, 6.3V 0.945W

• Lamp Base Type : BA9s • MSCP : 0.33 • Supply Voltage : 6.3V • Average Bulb Life : 20000h • Bulb Size : T-3 1/4 (10mm)

     
Restricted Item Add

CML INNOVATIVE TECHNOLOGIES

12V T1 Wire Ended Filament Lamp, 3mm 1.9lm

• Lamp Base Type : Wire Leaded • MSCP : 0.15 • Supply Voltage : 12VDC • Average Bulb Life : 10000h • Bulb Size : T-1

     

Pack of 5

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CML INNOVATIVE TECHNOLOGIES

BA9s MBC/MCC T3.1/4 Bulb, 24V 2W

• Lamp Base Type : BA9s • MSCP : 0.62 • Supply Voltage : 24V • Average Bulb Life : 10000h • Bulb Size : T-3 1/4 (10mm)

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
327
327

CML INNOVATIVE TECHNOLOGIES

28V T1 3/4 Midget Flange Bulb, 1.12W

• Lamp Base Type : Midget Flange • MSCP : 0.34 • Supply Voltage : 28V • Average Bulb Life : 4000h • Bulb Size : T-1 3/4 (5mm)

     
Restricted Item Add
505
505

CML INNOVATIVE TECHNOLOGIES

Wedge Base Filament Bulb, 24V 10mm (T-3 1/4) 22lm

• Lamp Base Type : Wedge • MSCP : 1.75 • Supply Voltage : 24VDC • Average Bulb Life : 1000h • Bulb Size : T-3 1/4 (10mm)

     

Pack of 5

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The N9951903 is a sub-miniature Incandescent Lamp with screw base and C-2F filament.

Applications

Lighting

Product Information


:
14V

:
E5 / LES

:
T-1 1/2

:
0.23

:
1000h

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£0.48 ( £0.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --