You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single DWE Stage Blinder -
B-BLINDED 1
- Manufacturer:
- LUXIBEL LUXIBEL
- Manufacturer Part No:
- B-BLINDED 1
- Order Code:
- DP36009
- Product Range
- DWE Blinder
- Technical Datasheet:
- B-BLINDED 1 Datasheet
Product Range Selector (DWE Blinder)
See all from this product rangeProduct Overview
- Compact
- All weather use
- Adjustable refresh rate: +400 Hz
- Extremely bright
- DWE hot glow dimming below 10%
- Can be used for permanent lighting
- Dimensions (WxHxD): 234x348x150 mm
- Weight: 3.5kg
Product Information
- :
- DWE Blinder
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £197.38 (£236.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.