You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power CMOS SRAM, 32K x 8 BIT, 2.7V to 5.5V, 28 Pins, 55ns -
LY62256PL-55LLI
- Manufacturer:
- LYONTEK LYONTEK
- Manufacturer Part No:
- LY62256PL-55LLI
- Order Code:
- SC19139
- Technical Datasheet:
- LY62256PL-55LLI Datasheet
Product Overview
- Fast access time of 55ns
- Ultra low power consumption
- Operating current of 15mA
- Standby current of 1μA
- Single power supply voltage range from 2.7V to 5.5V
- All inputs and outputs are TTL compatible
- Fully static operation
- Tri state output
- Minimum data retention voltage of 1.5V
- Operating temperature range from -40?C to 85?C
Applications
Embedded Design & Development
Product Information
- :
- Asynchronous SRAM, LPSRAM
- :
- 256Kbit
- :
- 32K x 8bit
- :
- DIP
- :
- 28Pins
- :
- 2.7V
- :
- 5.5V
- :
- 3.3V
- :
- -
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.63 (£3.16) | ( ) |
25+ | £2.39 (£2.87) | ( ) |
50+ | £2.35 (£2.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.